Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2016472020 | |
|---|---|
DigiKey Part Number | WM25210-ND |
Manufacturer | |
Manufacturer Product Number | 2016472020 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472021 | Molex | 0 | 900-2016472021-ND | 1,30361 Kč | Parametric Equivalent |
| 2016472022 | Molex | 0 | 900-2016472022-ND | 2,02808 Kč | Parametric Equivalent |
| 2016472023 | Molex | 0 | 900-2016472023-ND | 1,51565 Kč | Parametric Equivalent |
| 2016472024 | Molex | 0 | 900-2016472024-ND | 1,40117 Kč | Parametric Equivalent |
| 2250522021 | Molex | 12 000 | 900-2250522021-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 25 | 3,60400 Kč | 90,10 Kč |
| 50 | 3,43280 Kč | 171,64 Kč |
| 100 | 3,26600 Kč | 326,60 Kč |
| 250 | 3,06160 Kč | 765,40 Kč |
| 500 | 2,91518 Kč | 1 457,59 Kč |
| 1 000 | 2,77566 Kč | 2 775,66 Kč |
| 2 500 | 2,60168 Kč | 6 504,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |







