Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2016472023 | |
|---|---|
DigiKey Part Number | 900-2016472023-ND |
Manufacturer | |
Manufacturer Product Number | 2016472023 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG Y |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Yellow 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016472020 | Molex | 0 | WM25210-ND | 4,59000 Kč | Parametric Equivalent |
| 2016472021 | Molex | 0 | 900-2016472021-ND | 1,30361 Kč | Parametric Equivalent |
| 2016472022 | Molex | 0 | 900-2016472022-ND | 2,02808 Kč | Parametric Equivalent |
| 2016472024 | Molex | 0 | 900-2016472024-ND | 1,40117 Kč | Parametric Equivalent |
| 2250522021 | Molex | 12 000 | 900-2250522021-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,51565 Kč | 27 281,70 Kč |
| Unit Price without VAT: | 1,51565 Kč |
|---|---|
| Unit Price with VAT: | 1,83394 Kč |







