



2004850750 | |
|---|---|
DigiKey Part Number | 900-2004850750TR-ND - Tape & Reel (TR) 900-2004850750CT-ND - Cut Tape (CT) 900-2004850750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850750 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,77600 Kč | 617,76 Kč |
| 25 | 57,90400 Kč | 1 447,60 Kč |
| 50 | 55,13660 Kč | 2 756,83 Kč |
| 100 | 52,50340 Kč | 5 250,34 Kč |
| 250 | 49,21428 Kč | 12 303,57 Kč |
| 500 | 47,23878 Kč | 23 619,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 46,87173 Kč | 56 246,08 Kč |
| 2 400 | 44,63676 Kč | 107 128,22 Kč |
| 3 600 | 43,37936 Kč | 156 165,70 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |






