
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152661727 | Molex | 970 | WM11540-ND | 117,38000 Kč | Parametric Equivalent |
| FJH-50-D-02.00-4 | Samtec Inc. | 0 | FJH-50-D-02.00-4-ND | 83,78000 Kč | Parametric Equivalent |
| FJH-50-D-02.50-4 | Samtec Inc. | 0 | FJH-50-D-02.50-4-ND | 91,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 168,06800 Kč | 1 680,68 Kč |
| 25 | 157,53520 Kč | 3 938,38 Kč |
| 50 | 150,00980 Kč | 7 500,49 Kč |
| 100 | 142,84940 Kč | 14 284,94 Kč |
| 250 | 133,91012 Kč | 33 477,53 Kč |
| 500 | 127,52380 Kč | 63 761,90 Kč |
| 1 000 | 121,44340 Kč | 121 443,40 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |




