Parametric Equivalent

Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150160555 | Molex | 719 | 900-0150160555-ND | 124,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 398,46099 Kč | 398 460,99 Kč |
| Unit Price without VAT: | 398,46099 Kč |
|---|---|
| Unit Price with VAT: | 482,13780 Kč |





