50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150261050

DigiKey Part Number
900-0150261050-ND
Manufacturer
Manufacturer Product Number
0150261050
Description
CABLE PREMO-1T 254MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150261050 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,37000 Kč445,37 Kč
10378,48900 Kč3 784,89 Kč
25354,78240 Kč8 869,56 Kč
50337,85360 Kč16 892,68 Kč
100321,73770 Kč32 173,77 Kč
250301,61192 Kč75 402,98 Kč
500287,23500 Kč143 617,50 Kč
Unit Price without VAT:445,37000 Kč
Unit Price with VAT:538,89770 Kč