2004850560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2004850560
Molex Product Spot-light Video - Easy-On One Touch FFC/FPC Connectors
Easy-On One-Touch FFC/FPC Connectors

2004850580

DigiKey Part Number
900-2004850580TR-ND - Tape & Reel (TR)
900-2004850580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2004850580
Description
CONN FFC VERT 80POS 0.5MM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
80 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2004850580 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
80
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
Auto Lock, Push Button Release
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Natural
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
194,51000 Kč94,51 Kč
1080,22200 Kč802,22 Kč
2575,19920 Kč1 879,98 Kč
5071,60360 Kč3 580,18 Kč
10068,18310 Kč6 818,31 Kč
25063,91368 Kč15 978,42 Kč
50062,85446 Kč31 427,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20055,80460 Kč66 965,52 Kč
2 40053,14371 Kč127 544,90 Kč
3 60051,64676 Kč185 928,34 Kč
Manufacturers Standard Package
Unit Price without VAT:94,51000 Kč
Unit Price with VAT:114,35710 Kč