80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160876

DigiKey Part Number
900-0150160876-ND
Manufacturer
Manufacturer Product Number
0150160876
Description
CABLE PREMO-1TOUCH 152MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160876 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Part Status
Active
Base Product Number
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10106,83800 Kč1 068,38 Kč
25100,13520 Kč2 503,38 Kč
5095,35200 Kč4 767,60 Kč
10090,79750 Kč9 079,75 Kč
25085,11328 Kč21 278,32 Kč
50081,05228 Kč40 526,14 Kč
1 00077,18697 Kč77 186,97 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč