
0150160872 | |
|---|---|
DigiKey Part Number | 900-0150160872-ND |
Manufacturer | |
Manufacturer Product Number | 0150160872 |
Description | CABLE PREMO-1TOUCH 102MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160872 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,74500 Kč | 897,45 Kč |
| 25 | 84,11800 Kč | 2 102,95 Kč |
| 50 | 80,09900 Kč | 4 004,95 Kč |
| 100 | 76,27310 Kč | 7 627,31 Kč |
| 250 | 71,49820 Kč | 17 874,55 Kč |
| 500 | 68,08644 Kč | 34 043,22 Kč |
| 1 000 | 64,83909 Kč | 64 839,09 Kč |
| 3 000 | 60,00815 Kč | 180 024,45 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |





