50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
2004850450
Molex Product Spot-light Video - Easy-On One Touch FFC/FPC Connectors

2004850450

DigiKey Part Number
900-2004850450TR-ND - Tape & Reel (TR)
900-2004850450CT-ND - Cut Tape (CT)
900-2004850450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2004850450
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2004850450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.176" (4.46mm)
Locking Feature
Auto Lock, Push Button Release
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Natural
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1059,21400 Kč592,14 Kč
2555,49360 Kč1 387,34 Kč
5052,84360 Kč2 642,18 Kč
10050,31750 Kč5 031,75 Kč
25047,16572 Kč11 791,43 Kč
50045,09236 Kč22 546,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,21927 Kč66 328,90 Kč
3 00042,11086 Kč126 332,58 Kč
4 50040,92482 Kč184 161,69 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč