
0150160537 | |
|---|---|
DigiKey Part Number | 900-0150160537-ND |
Manufacturer | |
Manufacturer Product Number | 0150160537 |
Description | CABLE FFC/FPC 50POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160537 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150260250 | Molex | 998 | 900-0150260250-ND | 197,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,12000 Kč | 63,12 Kč |
| 10 | 53,57600 Kč | 535,76 Kč |
| 25 | 50,21640 Kč | 1 255,41 Kč |
| 50 | 47,81240 Kč | 2 390,62 Kč |
| 100 | 45,52950 Kč | 4 552,95 Kč |
| 250 | 42,67820 Kč | 10 669,55 Kč |
| 500 | 40,64134 Kč | 20 320,67 Kč |
| 1 000 | 38,70257 Kč | 38 702,57 Kč |
| 2 500 | 36,28160 Kč | 90 704,00 Kč |
| Unit Price without VAT: | 63,12000 Kč |
|---|---|
| Unit Price with VAT: | 76,37520 Kč |





