



2004850450 | |
|---|---|
DigiKey Part Number | 900-2004850450TR-ND - Tape & Reel (TR) 900-2004850450CT-ND - Cut Tape (CT) 900-2004850450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850450 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850450 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 55,49360 Kč | 1 387,34 Kč |
| 50 | 52,84360 Kč | 2 642,18 Kč |
| 100 | 50,31750 Kč | 5 031,75 Kč |
| 250 | 47,16572 Kč | 11 791,43 Kč |
| 500 | 45,09236 Kč | 22 546,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,10357 Kč | 67 655,35 Kč |
| 3 000 | 42,95316 Kč | 128 859,48 Kč |
| 4 500 | 41,74318 Kč | 187 844,31 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |




