50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160539

DigiKey Part Number
900-0150160539-ND
Manufacturer
Manufacturer Product Number
0150160539
Description
CABLE FFC/FPC 50POS 0.5MM 3"
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,60000 Kč68,60 Kč
1058,33900 Kč583,39 Kč
2554,67640 Kč1 366,91 Kč
5052,06460 Kč2 603,23 Kč
10049,57940 Kč4 957,94 Kč
25046,47368 Kč11 618,42 Kč
Unit Price without VAT:68,60000 Kč
Unit Price with VAT:83,00600 Kč