0192690xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192690028

DigiKey Part Number
WM7377-4R0-ND
Manufacturer
Manufacturer Product Number
192690028
Description
HEATSHRK 1/2"X0.333' BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5016,26320 Kč813,16 Kč
10014,95810 Kč1 495,81 Kč
15014,24387 Kč2 136,58 Kč
25013,39116 Kč3 347,79 Kč
35012,85794 Kč4 500,28 Kč
50012,31594 Kč6 157,97 Kč
1 25011,67518 Kč14 593,97 Kč
Manufacturers Standard Package
Unit Price without VAT:16,26320 Kč
Unit Price with VAT:19,67847 Kč
Alternate Length
HEATSHRK 1/2"X0.042' BLK 50=50PC
In-Stock: 0
Unit Price: 2,87120 Kč
HEATSHRK 1/2"X0.062' BLK 50=50PC
In-Stock: 0
Unit Price: 3,91960 Kč
HEATSHRK 1/2"X0.083' BLK 50=50PC
In-Stock: 0
Unit Price: 4,94260 Kč
HEATSHRK 1/2"X0.125' BLK 50=50PC
In-Stock: 50
Unit Price: 6,93380 Kč
HEATSHRK 1/2"X0.167' BLK 50=50PC
In-Stock: 0
Unit Price: 8,86620 Kč