
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 150 | 3,42547 Kč | 513,82 Kč |
| 250 | 3,22024 Kč | 805,06 Kč |
| 350 | 3,09151 Kč | 1 082,03 Kč |
| 500 | 2,96156 Kč | 1 480,78 Kč |
| 1 250 | 2,65112 Kč | 3 313,90 Kč |
| 2 500 | 2,44047 Kč | 6 101,18 Kč |
| Unit Price without VAT: | 3,90980 Kč |
|---|---|
| Unit Price with VAT: | 4,73086 Kč |






