
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,91680 Kč | 345,84 Kč |
| 100 | 6,36030 Kč | 636,03 Kč |
| 150 | 6,05720 Kč | 908,58 Kč |
| 250 | 5,69464 Kč | 1 423,66 Kč |
| 350 | 5,46729 Kč | 1 913,55 Kč |
| 500 | 5,23690 Kč | 2 618,45 Kč |
| 1 250 | 4,68860 Kč | 5 860,75 Kč |
| 2 500 | 4,56496 Kč | 11 412,40 Kč |
| Unit Price without VAT: | 6,91680 Kč |
|---|---|
| Unit Price with VAT: | 8,36933 Kč |






