
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,95500 Kč | 239,55 Kč |
| 25 | 22,45600 Kč | 561,40 Kč |
| 50 | 21,37840 Kč | 1 068,92 Kč |
| 100 | 20,35750 Kč | 2 035,75 Kč |
| 250 | 19,08140 Kč | 4 770,35 Kč |
| 500 | 18,16994 Kč | 9 084,97 Kč |
| 1 000 | 17,30268 Kč | 17 302,68 Kč |
| 2 500 | 16,21962 Kč | 40 549,05 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |




