
1731070704 | |
|---|---|
DigiKey Part Number | 900-1731070704-ND |
Manufacturer | |
Manufacturer Product Number | 1731070704 |
Description | CONN D-SUB PLUG 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 17W5 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,59000 Kč | 348,59 Kč |
| 10 | 296,23700 Kč | 2 962,37 Kč |
| 25 | 277,68320 Kč | 6 942,08 Kč |
| 50 | 264,43020 Kč | 13 221,51 Kč |
| 100 | 251,81270 Kč | 25 181,27 Kč |
| 250 | 236,05976 Kč | 59 014,94 Kč |
| 500 | 224,80516 Kč | 112 402,58 Kč |
| Unit Price without VAT: | 348,59000 Kč |
|---|---|
| Unit Price with VAT: | 421,79390 Kč |



