
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 17,37200 Kč | 173,72 Kč |
25 | 16,28080 Kč | 407,02 Kč |
50 | 15,50160 Kč | 775,08 Kč |
200 | 14,05610 Kč | 2 811,22 Kč |
400 | 13,38483 Kč | 5 353,93 Kč |
600 | 13,00695 Kč | 7 804,17 Kč |
1 000 | 12,54633 Kč | 12 546,33 Kč |
2 600 | 11,72833 Kč | 30 493,66 Kč |
Unit Price without VAT: | 20,41000 Kč |
---|---|
Unit Price with VAT: | 24,69610 Kč |