
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.626" (15.90mm) | |
Length - Below Head | 0.626" (15.90mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,53200 Kč | 375,32 Kč |
| 25 | 35,18720 Kč | 879,68 Kč |
| 50 | 33,50320 Kč | 1 675,16 Kč |
| 200 | 30,37725 Kč | 6 075,45 Kč |
| 400 | 28,92690 Kč | 11 570,76 Kč |
| 600 | 28,11087 Kč | 16 866,52 Kč |
| 1 000 | 27,11598 Kč | 27 115,98 Kč |
| 2 600 | 25,34898 Kč | 65 907,35 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |










