
IRFR48ZTRPBF | |
|---|---|
DigiKey Part Number | 448-IRFR48ZTRPBFTR-ND - Tape & Reel (TR) 448-IRFR48ZTRPBFCT-ND - Cut Tape (CT) 448-IRFR48ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR48ZTRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 37A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,59730 Kč | 1 559,73 Kč |
| 500 | 12,27754 Kč | 6 138,77 Kč |
| 1 000 | 11,20936 Kč | 11 209,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,31873 Kč | 20 637,46 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |








