Jackscrew For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120575

DigiKey Part Number
900-1731120575-ND
Manufacturer
Manufacturer Product Number
1731120575
Description
FCT SCREW SET M3/4-40 14.2 ZINC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors
Series
Features
Hardware Included
Packaging
Bulk
Thread Size
M3 Socket, 4-40 Screw
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,32100 Kč223,21 Kč
2520,92240 Kč523,06 Kč
5019,92720 Kč996,36 Kč
10018,97170 Kč1 897,17 Kč
25017,78364 Kč4 445,91 Kč
50016,93362 Kč8 466,81 Kč
1 00016,12541 Kč16 125,41 Kč
2 50015,11604 Kč37 790,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč