Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120107

DigiKey Part Number
1731120107-ND
Manufacturer
Manufacturer Product Number
1731120107
Description
FCT DUST CAP S5 PLSTC PLG W/CHAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
Metal Chain
Number of Positions
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,84000 Kč67,84 Kč
1057,67700 Kč576,77 Kč
2554,06400 Kč1 351,60 Kč
5051,47860 Kč2 573,93 Kč
20046,67855 Kč9 335,71 Kč
40044,45093 Kč17 780,37 Kč
60043,19782 Kč25 918,69 Kč
1 00041,66921 Kč41 669,21 Kč
2 60038,95486 Kč101 282,64 Kč
Manufacturers Standard Package
Unit Price without VAT:67,84000 Kč
Unit Price with VAT:82,08640 Kč