Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120105

DigiKey Part Number
1731120105-ND
Manufacturer
Manufacturer Product Number
1731120105
Description
FCT DUST CAP S3 PLSTC PLG W/CHAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
Metal Chain
Number of Positions
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,16000 Kč52,16 Kč
1044,39200 Kč443,92 Kč
2541,60640 Kč1 040,16 Kč
5039,61820 Kč1 980,91 Kč
20035,92455 Kč7 184,91 Kč
40034,20953 Kč13 683,81 Kč
60033,24477 Kč19 946,86 Kč
1 00032,06836 Kč32 068,36 Kč
2 60029,97916 Kč77 945,82 Kč
Manufacturers Standard Package
Unit Price without VAT:52,16000 Kč
Unit Price with VAT:63,11360 Kč