Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120110

DigiKey Part Number
1731120110-ND
Manufacturer
Manufacturer Product Number
1731120110
Description
FCT DUST CAP S3 PLSTC RCPT W/CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Female
Features
Metal Chain
Number of Positions
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,44200 Kč404,42 Kč
2537,91400 Kč947,85 Kč
5036,09980 Kč1 804,99 Kč
20032,73380 Kč6 546,76 Kč
40031,17100 Kč12 468,40 Kč
60030,29172 Kč18 175,03 Kč
1 00029,21977 Kč29 219,77 Kč
2 60027,31582 Kč71 021,13 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč