Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120112

DigiKey Part Number
1731120112-ND
Manufacturer
Manufacturer Product Number
1731120112
Description
FCT DUST CAP S5 PLSTC RCPT W/CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Female
Features
Metal Chain
Number of Positions
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,84000 Kč67,84 Kč
1057,62100 Kč576,21 Kč
2554,01880 Kč1 350,47 Kč
5051,43340 Kč2 571,67 Kč
20046,63885 Kč9 327,77 Kč
40044,41313 Kč17 765,25 Kč
60043,16097 Kč25 896,58 Kč
1 00041,63349 Kč41 633,49 Kč
2 60038,92164 Kč101 196,26 Kč
Manufacturers Standard Package
Unit Price without VAT:67,84000 Kč
Unit Price with VAT:82,08640 Kč