



1731120039 | |
|---|---|
DigiKey Part Number | WM12662-ND |
Manufacturer | |
Manufacturer Product Number | 1731120039 |
Description | CONN DSUB SCKT 16-20AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120039 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Tin |
Contact Type Female Socket | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 51,36120 Kč | 1 284,03 Kč |
| 50 | 48,90860 Kč | 2 445,43 Kč |
| 100 | 46,57360 Kč | 4 657,36 Kč |
| 250 | 43,65568 Kč | 10 913,92 Kč |
| 500 | 41,57184 Kč | 20 785,92 Kč |
| 1 000 | 39,58858 Kč | 39 588,58 Kč |
| 2 500 | 37,11203 Kč | 92 780,07 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |















