D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined
1731120037
1731120037

1731120037

DigiKey Part Number
WM12660-ND
Manufacturer
Manufacturer Product Number
1731120037
Description
CONN D-SUB SOCKET 8-10AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8-10 AWG
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
8.00µin (0.203µm)
Contact Form
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,41000 Kč974,10 Kč
2591,29920 Kč2 282,48 Kč
5086,93600 Kč4 346,80 Kč
10082,78460 Kč8 278,46 Kč
25077,60188 Kč19 400,47 Kč
50073,89952 Kč36 949,76 Kč
1 00070,37501 Kč70 375,01 Kč
2 50065,97404 Kč164 935,10 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč