25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110367

DigiKey Part Number
1731110367-ND
Manufacturer
Manufacturer Product Number
1731110367
Description
FCT HOOD S3 0 DEG MTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110367 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Mating Screws
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731140973Molex97900-1731140973-ND472,38000 KčParametric Equivalent
1731140974Molex99900-1731140974-ND507,62000 KčParametric Equivalent
1731140977Molex26900-1731140977-ND499,07000 KčParametric Equivalent
1731140978Molex4900-1731140978-ND702,41000 KčParametric Equivalent
D25000ALNE0/AAAmphenol Positronic214306-D25000ALNE0/AA-ND6 138,82000 KčParametric Equivalent
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,37000 Kč194,37 Kč
10165,17600 Kč1 651,76 Kč
25154,83120 Kč3 870,78 Kč
50147,43180 Kč7 371,59 Kč
100140,39510 Kč14 039,51 Kč
300129,92907 Kč38 978,72 Kč
500125,33238 Kč62 666,19 Kč
1 000119,35707 Kč119 357,07 Kč
Manufacturers Standard Package
Unit Price without VAT:194,37000 Kč
Unit Price with VAT:235,18770 Kč