25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140977

DigiKey Part Number
900-1731140977-ND
Manufacturer
Manufacturer Product Number
1731140977
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Mating Screws
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731110367Molex1421731110367-ND194,37000 KčParametric Equivalent
1731140973Molex97900-1731140973-ND472,38000 KčParametric Equivalent
1731140974Molex99900-1731140974-ND507,62000 KčParametric Equivalent
1731140978Molex4900-1731140978-ND702,41000 KčParametric Equivalent
980-2000-347ITT Cannon, LLC4931003-1945-ND330,14000 KčParametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,07000 Kč499,07 Kč
10424,07600 Kč4 240,76 Kč
25397,51400 Kč9 937,85 Kč
50378,54400 Kč18 927,20 Kč
100360,48520 Kč36 048,52 Kč
250337,93920 Kč84 484,80 Kč
500321,82998 Kč160 914,99 Kč
Manufacturers Standard Package
Unit Price without VAT:499,07000 Kč
Unit Price with VAT:603,87470 Kč