
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Features Mating Screws |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,38000 Kč | 472,38 Kč |
| 10 | 401,46800 Kč | 4 014,68 Kč |
| 25 | 376,32480 Kč | 9 408,12 Kč |
| 50 | 358,36420 Kč | 17 918,21 Kč |
| 100 | 341,27110 Kč | 34 127,11 Kč |
| 250 | 319,92420 Kč | 79 981,05 Kč |
| 500 | 304,67592 Kč | 152 337,96 Kč |
| Unit Price without VAT: | 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 571,57980 Kč |

