
D25000ALNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000ALNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000ALNE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 138,82000 Kč | 6 138,82 Kč |
| 10 | 5 218,79700 Kč | 52 187,97 Kč |
| 25 | 4 892,55840 Kč | 122 313,96 Kč |
| Unit Price without VAT: | 6 138,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 427,97220 Kč |


