37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37000ALNE0/AA

DigiKey Part Number
4306-D37000ALNE0/AA-ND
Manufacturer
Manufacturer Product Number
D37000ALNE0/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
C
Features
Mating Screws
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 923,04000 Kč6 923,04 Kč
105 885,65500 Kč58 856,55 Kč
255 517,72840 Kč137 943,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 923,04000 Kč
Unit Price with VAT:8 376,87840 Kč