1731092475 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 169,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 90
Unit Price: 152,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 209,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: 196,96000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 209,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 229,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 203,95990 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 349,75000 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731092475

DigiKey Part Number
900-1731092475-ND
Manufacturer
Manufacturer Product Number
1731092475
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731092475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731090587Molex100900-1731090587-ND169,87000 KčParametric Equivalent
1731090857Molex90900-1731090857-ND152,66000 KčParametric Equivalent
1731090907Molex100900-1731090907-ND209,98000 KčParametric Equivalent
1731091251Molex59900-1731091251-ND196,96000 KčParametric Equivalent
1731091255Molex100900-1731091255-ND209,35000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100179,07720 Kč17 907,72 Kč
Unit Price without VAT:179,07720 Kč
Unit Price with VAT:216,68341 Kč