
1731090857 | |
|---|---|
DigiKey Part Number | 900-1731090857-ND |
Manufacturer | |
Manufacturer Product Number | 1731090857 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090857 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,68400 Kč | 1 296,84 Kč |
| 25 | 121,54480 Kč | 3 038,62 Kč |
| 50 | 115,74100 Kč | 5 787,05 Kč |
| 100 | 110,21640 Kč | 11 021,64 Kč |
| 250 | 103,31772 Kč | 25 829,43 Kč |
| 500 | 98,38990 Kč | 49 194,95 Kč |
| 1 000 | 93,69833 Kč | 93 698,33 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |

