
1731090907 | |
|---|---|
DigiKey Part Number | 900-1731090907-ND |
Manufacturer | |
Manufacturer Product Number | 1731090907 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090907 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 178,42000 Kč | 1 784,20 Kč |
| 25 | 167,22800 Kč | 4 180,70 Kč |
| 50 | 159,24460 Kč | 7 962,23 Kč |
| 100 | 151,64340 Kč | 15 164,34 Kč |
| 250 | 142,15480 Kč | 35 538,70 Kč |
| 500 | 135,37452 Kč | 67 687,26 Kč |
| 1 000 | 128,92058 Kč | 128 920,58 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |

