
1731091251 | |
|---|---|
DigiKey Part Number | 900-1731091251-ND |
Manufacturer | |
Manufacturer Product Number | 1731091251 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091251 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 167,37500 Kč | 1 673,75 Kč |
| 25 | 156,88040 Kč | 3 922,01 Kč |
| 50 | 149,38820 Kč | 7 469,41 Kč |
| 100 | 142,25730 Kč | 14 225,73 Kč |
| 250 | 133,35408 Kč | 33 338,52 Kč |
| 500 | 126,99464 Kč | 63 497,32 Kč |
| 1 000 | 120,93924 Kč | 120 939,24 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |

