1731092175 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 32
Unit Price: 91,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 106,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 455
Unit Price: 163,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 391
Unit Price: 181,42000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 512,77000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 656,64740 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 158
Unit Price: 521,80000 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 85
Unit Price: 1 283,82000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 4 025,31659 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 51,69713 Kč

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 2 214,13500 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 2 940,07000 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 1 635,59429 Kč

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 2 364,79429 Kč
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731092175

DigiKey Part Number
900-1731092175-ND
Manufacturer
Manufacturer Product Number
1731092175
Description
CONN D-SUB HOUSING RCPT 50POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
1731092175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Obsolete
Ingress Protection
IP20
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
50
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
5 (DD, D)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040008Molex32WM12461-ND91,55000 KčParametric Equivalent
1-2157481-5TE Connectivity Aerospace, Defense and Marine0A123749-ND2 106,94000 KčParametric Equivalent
1658640-1TE Connectivity AMP Connectors455A31893-ND163,15000 KčParametric Equivalent
1658640-2TE Connectivity AMP Connectors391A34112-ND181,42000 KčParametric Equivalent
1757820-5TE Connectivity Aerospace, Defense and Marine0A34125-ND512,77000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes