Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115370-1739B | |
|---|---|
DigiKey Part Number | 3963-C115370-1739B-ND |
Manufacturer | |
Manufacturer Product Number | C115370-1739B |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 50 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Color Natural |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115370-1719B | Littelfuse Aerospace | 0 | 3963-C115370-1719B-ND | 2 214,13500 Kč | Parametric Equivalent |
| C115370-3239 | Littelfuse Aerospace | 0 | 3963-C115370-3239-ND | 1 635,59429 Kč | Parametric Equivalent |
| C115370-5039 | Littelfuse Aerospace | 0 | 3963-C115370-5039-ND | 2 364,79429 Kč | Parametric Equivalent |
| 1-2157481-5 | TE Connectivity Aerospace, Defense and Marine | 0 | A123749-ND | 2 106,94000 Kč | Parametric Equivalent |
| 1658640-1 | TE Connectivity AMP Connectors | 458 | A31893-ND | 163,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 940,07000 Kč | 8 820,21 Kč |
| Unit Price without VAT: | 2 940,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 557,48470 Kč |











