
1731091895 | |
|---|---|
DigiKey Part Number | 900-1731091895-ND |
Manufacturer | |
Manufacturer Product Number | 1731091895 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091895 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,66000 Kč | 213,66 Kč |
| 10 | 181,55600 Kč | 1 815,56 Kč |
| 25 | 170,18520 Kč | 4 254,63 Kč |
| 50 | 162,05980 Kč | 8 102,99 Kč |
| 100 | 154,32180 Kč | 15 432,18 Kč |
| 250 | 144,66488 Kč | 36 166,22 Kč |
| 500 | 137,76636 Kč | 68 883,18 Kč |
| 1 000 | 131,19834 Kč | 131 198,34 Kč |
| Unit Price without VAT: | 213,66000 Kč |
|---|---|
| Unit Price with VAT: | 258,52860 Kč |










