
1731091896 | |
|---|---|
DigiKey Part Number | 900-1731091896-ND |
Manufacturer | |
Manufacturer Product Number | 1731091896 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 171,82700 Kč | 1 718,27 Kč |
| 25 | 161,05480 Kč | 4 026,37 Kč |
| 50 | 153,36520 Kč | 7 668,26 Kč |
| 100 | 146,04740 Kč | 14 604,74 Kč |
| 250 | 136,90696 Kč | 34 226,74 Kč |
| 500 | 130,37742 Kč | 65 188,71 Kč |
| 1 000 | 124,16201 Kč | 124 162,01 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |



