6 Pin Screw Terminal, Power Tap 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214802-E

DigiKey Part Number
2684-214802-E-ND
Manufacturer
Manufacturer Product Number
214802-E
Description
POWERTAP 6-32 UNC SOLDER 6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
40 A
Number of Pins
6
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 638
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,90400 Kč489,04 Kč
2545,83440 Kč1 145,86 Kč
5043,64640 Kč2 182,32 Kč
10041,55920 Kč4 155,92 Kč
25038,95632 Kč9 739,08 Kč
50037,09716 Kč18 548,58 Kč
1 00035,32683 Kč35 326,83 Kč
2 50033,11670 Kč82 791,75 Kč
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč