


LTM8063IY | |
|---|---|
DigiKey Part Number | 505-LTM8063IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8063IY |
Description | DC DC CONVERTER 0.8-15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 2A 3.2V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8063IY Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 28-FBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) |
Voltage - Input (Min) 3.2V | Supplier Device Package 28-BGA (6.25x4) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,69000 Kč | 489,69 Kč |
| 5 | 471,41800 Kč | 2 357,09 Kč |
| 10 | 463,78500 Kč | 4 637,85 Kč |
| 25 | 453,85720 Kč | 11 346,43 Kč |
| 50 | 446,47460 Kč | 22 323,73 Kč |
| 100 | 439,20640 Kč | 43 920,64 Kč |
| 490 | 422,95422 Kč | 207 247,57 Kč |
| Unit Price without VAT: | 489,69000 Kč |
|---|---|
| Unit Price with VAT: | 592,52490 Kč |



