Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091725 | |
|---|---|
DigiKey Part Number | 900-1731091725-ND |
Manufacturer | |
Manufacturer Product Number | 1731091725 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 130°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090240 | Molex | 0 | 900-1731090240-ND | 216,78000 Kč | Parametric Equivalent |
| 1731090855 | Molex | 25 | 900-1731090855-ND | 137,43000 Kč | Parametric Equivalent |
| 1731090912 | Molex | 36 | 900-1731090912-ND | 139,89000 Kč | Parametric Equivalent |
| 1731090913 | Molex | 80 | 900-1731090913-ND | 161,81000 Kč | Parametric Equivalent |
| 1731091326 | Molex | 92 | 900-1731091326-ND | 162,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 283,60560 Kč | 14 180,28 Kč |
| Unit Price without VAT: | 283,60560 Kč |
|---|---|
| Unit Price with VAT: | 343,16278 Kč |










