Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731090240 | |
|---|---|
DigiKey Part Number | 900-1731090240-ND |
Manufacturer | |
Manufacturer Product Number | 1731090240 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090240 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090855 | Molex | 25 | 900-1731090855-ND | 176,38000 Kč | Parametric Equivalent |
| 1731090912 | Molex | 36 | 900-1731090912-ND | 179,53000 Kč | Parametric Equivalent |
| 1731090913 | Molex | 80 | 900-1731090913-ND | 207,67000 Kč | Parametric Equivalent |
| 1731091326 | Molex | 92 | 900-1731091326-ND | 208,51000 Kč | Parametric Equivalent |
| 1731091330 | Molex | 11 | 900-1731091330-ND | 276,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 236,50000 Kč | 2 365,00 Kč |
| 25 | 221,68000 Kč | 5 542,00 Kč |
| 50 | 211,09700 Kč | 10 554,85 Kč |
| 100 | 201,02440 Kč | 20 102,44 Kč |
| 250 | 188,44696 Kč | 47 111,74 Kč |
| 500 | 179,46150 Kč | 89 730,75 Kč |
| 1 000 | 170,90650 Kč | 170 906,50 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |












