162A12879X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 073,71000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25
Unit Price: 2 582,58000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 36
Unit Price: 2 628,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 80
Unit Price: 3 040,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 92
Unit Price: 3 052,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11
Unit Price: 4 042,97000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 89
Unit Price: 3 059,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 90
Unit Price: 3 009,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 145,12520 Kč

Parametric Equivalent


Molex
In Stock: 94
Unit Price: 3 609,46000 Kč
Datasheet
New at DigiKey
Image for 162A12879X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162A12879X

DigiKey Part Number
626-162A12879X-ND
Manufacturer
Manufacturer Product Number
162A12879X
Description
15 POS F PC TAIL STAMPED CONT.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
125V
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731090240Molex0900-1731090240-ND4 073,71000 KčParametric Equivalent
1731090855Molex25900-1731090855-ND2 582,58000 KčParametric Equivalent
1731090912Molex36900-1731090912-ND2 628,70000 KčParametric Equivalent
1731090913Molex80900-1731090913-ND3 040,68000 KčParametric Equivalent
1731091326Molex92900-1731091326-ND3 052,98000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50145,19280 Kč7 259,64 Kč
Manufacturers Standard Package
Unit Price without VAT:145,19280 Kč
Unit Price with VAT:175,68329 Kč