
1731090855 | |
|---|---|
DigiKey Part Number | 900-1731090855-ND |
Manufacturer | |
Manufacturer Product Number | 1731090855 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090855 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090912 | Molex | 36 | 900-1731090912-ND | 179,53000 Kč | Parametric Equivalent |
| 1731090913 | Molex | 80 | 900-1731090913-ND | 207,67000 Kč | Parametric Equivalent |
| 1731091326 | Molex | 92 | 900-1731091326-ND | 208,51000 Kč | Parametric Equivalent |
| 1731091330 | Molex | 11 | 900-1731091330-ND | 276,12000 Kč | Parametric Equivalent |
| 1731091337 | Molex | 89 | 900-1731091337-ND | 208,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 149,82100 Kč | 1 498,21 Kč |
| 25 | 140,44320 Kč | 3 511,08 Kč |
| 50 | 133,73200 Kč | 6 686,60 Kč |
| 100 | 127,34870 Kč | 12 734,87 Kč |
| 250 | 119,37868 Kč | 29 844,67 Kč |
| 500 | 113,68486 Kč | 56 842,43 Kč |
| 1 000 | 108,26422 Kč | 108 264,22 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |

