
1731070110 | |
|---|---|
DigiKey Part Number | 900-1731070110-ND |
Manufacturer | |
Manufacturer Product Number | 1731070110 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 (22 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 25W3 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,49000 Kč | 282,49 Kč |
| 10 | 240,15900 Kč | 2 401,59 Kč |
| 25 | 225,10880 Kč | 5 627,72 Kč |
| 50 | 214,36060 Kč | 10 718,03 Kč |
| 100 | 204,13240 Kč | 20 413,24 Kč |
| 250 | 191,35964 Kč | 47 839,91 Kč |
| 500 | 182,23532 Kč | 91 117,66 Kč |
| 1 000 | 173,54883 Kč | 173 548,83 Kč |
| Unit Price without VAT: | 282,49000 Kč |
|---|---|
| Unit Price with VAT: | 341,81290 Kč |











