1798A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1798A
1798A
1798A

1798A

DigiKey Part Number
36-1798A-ND
Manufacturer
Manufacturer Product Number
1798A
Description
HEX STANDOFF #2-56 BRASS 3/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
1798A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,50000 Kč22,50 Kč
1019,16400 Kč191,64 Kč
1 00010,62330 Kč10 623,30 Kč
2 5009,79018 Kč24 475,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,50000 Kč
Unit Price with VAT:27,22500 Kč