



1731070082 | |
|---|---|
DigiKey Part Number | WM12569-ND |
Manufacturer | |
Manufacturer Product Number | 1731070082 |
Description | CONN D-SUB RCPT 21POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070082 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,00000 Kč | 383,00 Kč |
| 10 | 325,55300 Kč | 3 255,53 Kč |
| 25 | 305,15120 Kč | 7 628,78 Kč |
| 50 | 290,58720 Kč | 14 529,36 Kč |
| 100 | 276,72630 Kč | 27 672,63 Kč |
| 250 | 259,41348 Kč | 64 853,37 Kč |
| 500 | 247,04650 Kč | 123 523,25 Kč |
| Unit Price without VAT: | 383,00000 Kč |
|---|---|
| Unit Price with VAT: | 463,43000 Kč |














